1-1617807-3

Heilind Number:AMP1-1617807-3
Manufacturer:TE Connectivity
Manufacturer Number:1-1617807-3
ECAD Model:
3D Model

Description:

TD228-3003P=TDFO 300 SEC M83726/28-3003P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1617807-3
Amperage:10 A at 28 VDC, 115 VAC
Mount Type:Raised Vertical Flange Mount
Operation Type:Delay on Operate
Repeatability:±10%
Termination Type:Solder Pin Terminal
Status Indicator:None
Enclosure:Hermetic Sealed Metallic
Dimensions:1.015 x 1.015 x 1 in, 25.79 x 25.79 x 25.4 mm
Contact Arrangement:2 Form C, DPDT, 2 C/O
Delay Time:300 seconds
Input Voltage:28 VDC
Control Type:Fixed
SKU:AMP1-1617807-3

Detailed Description

Experience precise timing control with our TD228-3003P Time Delay Relay. Perfect for applications requiring a 300-second delay on operate, this relay offers reliable performance with a contact arrangement of 2 Form C (DPDT, 2 C/O). Operating at 10 A with 28 VDC or 115 VAC, it ensures efficient power management. The raised vertical flange mount and solder pin terminals facilitate easy installation, while the hermetic sealed metallic enclosure guarantees durability. With a repeatability of ±10% and a fixed control type, this relay delivers consistent and accurate timing in various industrial settings. Join countless satisfied customers who trust our Time Delay Relay for their critical timing needs.