1-1618222-9

AP5A335=RELAY, VACUUM, SPST-NO

Enhance your circuitry with the AP5A335 Vacuum Relay, a high-performance component designed for optimal functionality. This SPST-NO relay boasts a maximum voltage of 2000 VDC, ensuring reliable power transmission. With a coil resistance of 290 Ω and a coil voltage requirement of 28 VDC, it offers efficient operation. The termination type of PCB Tails and coil termination via Bus Wires simplify installation. Rated for a contact current of 5 A, this relay features a 1 Form A contact arrangement, making it suitable for various applications. RoHS compliance further underscores its quality and environmental responsibility. Elevate your electronic projects with the AP5A335 Vacuum Relay.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1618222-9
Mount Type:Printed Circuit Board
Maximum Voltage:2000 VDC
Coil Resistance:290 Ω
Coil Voltage:28 VDC
Termination Type:PCB Tails
Auxiliary Contacts:Without
Contact Current Rating:5 A
Contact Arrangement:1 Form A, SPST-NO
Coil Termination:Bus Wires
Power Termination:PCB Solder Connections
SKU:AMP1-1618222-9
Economizer:Without
Power Switching:Yes
Contact Voltage Rating:.27 kVDC
High Voltage Relay Contact Switching Voltage (Max):1000
Product Type:Relay
Relay Type:High Voltage
RF Rated:No
Supplier Product:High Voltage Relays
Part Alias:1-1618222-9

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: