2-1618239-0
K41A534=RELAY, VACUUM, SPST-NO
Elevate your electrical systems with the K41A534 Vacuum Relay from our Kilovac K41 series. Designed for high-performance operation, this SPST-NO relay boasts a maximum voltage handling capacity of 115 VDC, making it ideal for demanding applications. With a coil resistance of 4700 Ω and a coil voltage of 115 VDC, it ensures reliable and efficient functionality. Featuring 1 Form A contact arrangement, this relay offers a contact current rating of 30 A, guaranteeing robust performance. Its non-flanged mount type and bus wire terminations provide versatility in installation. With high voltage tabs for power termination, it's suitable for a wide range of industrial and commercial uses. Upgrade to the K41A534 for dependable and high-quality relay solutions.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-1618239-0 |
Series: | Kilovac K41 |
Mount Type: | Non-Flanged |
Maximum Voltage: | 115 VDC |
Coil Resistance: | 4700 Ω |
Coil Voltage: | 115 VDC |
Termination Type: | Bus Wires |
Auxiliary Contacts: | Without |
Contact Current Rating: | 30 A |
Contact Arrangement: | 1 Form A, SPST-NO |
Coil Termination: | Bus Wires |
Power Termination: | High Voltage Tabs |
SKU: | AMP2-1618239-0 |
Economizer: | Without |
Power Switching: | Yes |
Contact Voltage Rating: | 5 kVDC |
Product Type: | Relay |
Relay Type: | High Voltage |
RF Rated: | Yes |
Supplier Product: | High Voltage Relays |
Part Alias: | 2-1618239-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |