| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1622392-0 |
| Mount Type: | Axial Leaded |
| Power Rating: | .6 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 22.1 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 6.2 x 2.3 mm |
| Element Type: | Thin Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±50 ppm/°C |
| SKU: | AMP1-1622392-0 |
1-1622392-0
| Heilind Number: | AMP1-1622392-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1622392-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with our LR1 1% 22R1 Through Hole Resistor. Boasting a power rating of .6W, this axial leaded component offers reliable performance in a compact 6.2 x 2.3mm package. With a resistance of 22.1Ω and a tolerance of 1%, it ensures precise operation even in extreme temperatures ranging from -55 to 155°C. The thin film element and tinned copper leads guarantee durability and stability, while the rated voltage of 350V allows for versatile use in various applications. Whether you're a hobbyist or a professional, this resistor is an essential addition to your toolkit. Note: RoHS compliance status not available.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1622298-1 | ![]() | |
| TE Connectivity 1622367-1 | ![]() |


