1-1622940-5

Heilind Number:AMP1-1622940-5
Manufacturer:TE Connectivity
Manufacturer Number:1-1622940-5
ECAD Model:
3D Model

Description:

CRG0603 1% 3K74

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1622940-5
Size Code:0603
Power Rating:.1 W
Termination Type:Solder
Resistance:3.74 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.6 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1-1622940-5

Detailed Description

Enhance circuit performance with our CRG0603 1% 3K74 Surface Mount Resistor, designed for precision in various electronic applications. With a power rating of .1 W and a resistance of 3.74 KΩ, this robust component ensures reliable operation even in demanding environments. Its compact 0603 size and surface mount mounting style make it easy to integrate, while the tolerance of 1% guarantees accurate resistance values. Crafted with thick film technology, it offers exceptional durability and efficiency. Trust in this General Purpose Resistor for consistent and high-quality performance in your projects.