SQMR547KJ
SQM5 47K 5% (METAL FILM)
Enhance your electronic projects with the SQM5 47K 5% (METAL FILM) resistor. This high-quality component, with a power rating of 5 W, offers reliable performance in a variety of applications. Featuring a wirewound element and metal oxide construction, it ensures durability and stability even in extreme operating temperatures ranging from -55 to 250 °C. With a tolerance of 5% and a temperature coefficient of ±300 ppm/°C, this radial leaded resistor provides precise and consistent resistance. Its tinned copper leads make for easy and secure installation, while its compact dimensions of 25 x 13 x 9 mm allow for versatile use. RoHS compliant, it meets environmental standards without compromising on quality. Upgrade your circuitry with this essential through-hole resistor for optimal performance.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity SQMR547KJ |
Mount Type: | Radial Leaded |
Power Rating: | 5 W |
Termination Type: | Tinned Copper Leads |
Resistance: | 47 KΩ |
Operating Temperature Range: | -55 - 250 °C |
Dimensions: | 25 x 13 x 9 mm |
Element Type: | Wirewound |
Tolerance: | 5% |
Number of Terminations: | 2 |
Temperature Coefficient: | ±300 ppm/°C |
Element Material: | Metal Oxide |
SKU: | AMP1-1623782-3 |
series: | CGS SQ |
Number of Resistors: | 1 |
Resistance Class: | 1kΩ - 1MΩ |
Product Type: | Fixed Resistor |
Resistor Type: | Power Resistor |
Supplier Product: | Through-Hole Resistors |
Part Alias: | 1-1623782-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |