1-1623783-2
SQM7 470R 5% (METAL FILM)
Enhance your circuitry with the SQM7 470R 5% Radial Leaded Resistor. This high-quality metal film component boasts a power rating of 7 W, ensuring reliable performance even in demanding applications. With a resistance of 470 Ω and a tolerance of 5%, it provides precise and stable operation. Its wirewound element, made of durable metal oxide, guarantees longevity and efficiency. Featuring tinned copper leads for easy installation, it is suitable for a wide range of electronic projects. Operating flawlessly in temperatures ranging from -55 to 250 °C and RoHS compliant, this resistor is the perfect choice for environmentally conscious and performance-driven designs. Upgrade your setup with this essential component.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1-1623783-2 |
Mount Type: | Radial Leaded |
Power Rating: | 7 W |
Termination Type: | Tinned Copper Leads |
Resistance: | 470 Ω |
Operating Temperature Range: | -55 - 250 °C |
Dimensions: | 39 x 13 x 9 mm |
Element Type: | Wirewound |
Tolerance: | 5% |
Number of Terminations: | 2 |
Temperature Coefficient: | ±300 ppm/°C |
Element Material: | Metal Oxide |
SKU: | AMP1-1623783-2 |
series: | CGS SQ |
Number of Resistors: | 1 |
Resistance Class: | Up to 1kΩ |
Product Type: | Fixed Resistor |
Resistor Type: | Power Resistor |
Supplier Product: | Through-Hole Resistors |
Part Alias: | 1-1623783-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |