1-1623783-8

SQM7 6K8 5% (METAL FILM)

Enhance your circuitry with the SQM7 6K8 5% resistor, boasting a robust 7 W power rating and precise 6.8 KΩ resistance. Designed for longevity, this metal film component operates flawlessly in temperatures ranging from -55 to 250 °C, making it ideal for a wide array of applications. Featuring radial leaded mount type with tinned copper leads, installation is a breeze. Its wirewound element and ±300 ppm/°C temperature coefficient ensure stable performance, while its compact 39 x 13 x 9 mm dimensions make it suitable for space-constrained projects. Trust in the quality and reliability of this resistor, perfect for your electronic endeavors.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1623783-8
Mount Type:Radial Leaded
Power Rating:7 W
Termination Type:Tinned Copper Leads
Resistance:6.8 KΩ
Operating Temperature Range:-55 - 250 °C
Dimensions:39 x 13 x 9 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Metal Oxide
SKU:AMP1-1623783-8
series:CGS SQ
Number of Resistors:1
Resistance Class:1kΩ - 1MΩ
Product Type:Fixed Resistor
Resistor Type:Power Resistor
Supplier Product:Through-Hole Resistors
Part Alias:1-1623783-8

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: