1-1623788-0
SQM5 22R 5% (WIRE)
Enhance your circuitry with the SQM5 22R 5% Wirewound Resistor. Designed for robust performance, this radial leaded resistor boasts a power rating of 5W and a resistance of 22Ω, ensuring reliable operation even in extreme temperatures ranging from -55 to 250°C. With tinned copper leads for secure termination, this component measures 25 x 13 x 9mm and features a ±300 ppm/°C temperature coefficient. RoHS compliant and with a tolerance of 5%, it's ideal for a wide range of applications in electronics and beyond. Upgrade your system with this dependable through-hole resistor.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1-1623788-0 |
Mount Type: | Radial Leaded |
Power Rating: | 5 W |
Termination Type: | Tinned Copper Leads |
Resistance: | 22 Ω |
Operating Temperature Range: | -55 - 250 °C |
Dimensions: | 25 x 13 x 9 mm |
Element Type: | Wirewound |
Tolerance: | 5% |
Number of Terminations: | 2 |
Temperature Coefficient: | ±300 ppm/°C |
SKU: | AMP1-1623788-0 |
series: | CGS SQ |
Number of Resistors: | 1 |
Resistance Class: | Up to 1kΩ |
Product Type: | Fixed Resistor |
Resistor Type: | Power Resistor |
Supplier Product: | Through-Hole Resistors |
Part Alias: | 1-1623788-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |