1-1623788-5
SQM5 47R 5% (WIRE)
Enhance your circuitry with the SQM5 47R 5% (WIRE) resistor, a high-quality component designed for reliable performance. With a power rating of 5 W and a resistance of 47 Ω, it's suited for various applications. The radial leaded mount type and tinned copper leads ensure easy installation and excellent conductivity. Crafted with wirewound technology, it guarantees durability and stable operation even in extreme temperatures ranging from -55 to 250 °C. The ±300 ppm/°C temperature coefficient and 5% tolerance further contribute to its precision. Measuring 25 x 13 x 9 mm, it's compact yet impactful. Rest assured, this resistor is RoHS compliant, meeting environmental standards without compromising on quality. Upgrade your projects with this essential through-hole resistor.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1-1623788-5 |
Mount Type: | Radial Leaded |
Power Rating: | 5 W |
Termination Type: | Tinned Copper Leads |
Resistance: | 47 Ω |
Operating Temperature Range: | -55 - 250 °C |
Dimensions: | 25 x 13 x 9 mm |
Element Type: | Wirewound |
Tolerance: | 5% |
Number of Terminations: | 2 |
Temperature Coefficient: | ±300 ppm/°C |
SKU: | AMP1-1623788-5 |
series: | CGS SQ |
Number of Resistors: | 1 |
Resistance Class: | Up to 1kΩ |
Product Type: | Fixed Resistor |
Resistor Type: | Power Resistor |
Supplier Product: | Through-Hole Resistors |
Part Alias: | SQMW547RJJIT,1-1623788-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |