1-1623931-4

CFR25 5% 36R

Enhance circuit performance with our CFR25 through hole resistor. Featuring a durable axial leaded design, it offers a high power rating of 0.33 W and a resistance of 36 Ω with a tight tolerance of 5%. Crafted with a thin film element and carbon film material, it ensures reliable operation in a wide temperature range from -55 to 155 °C. With a rated voltage of 250 V, this resistor is ideal for various electronic applications. Its tinned copper leads provide secure termination, while its RoHS compliance underscores our commitment to environmental responsibility. Upgrade your projects with this essential component from our Through Hole Resistors collection.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1623931-4
Mount Type:Axial Leaded
Power Rating:.33 W
Termination Type:Tinned Copper Leads
Resistance:36 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:250 V
Dimensions:6.8 x 2.5 mm
Element Type:Thin Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:-1200 - 0 ppm/°C
Element Material:Carbon Film
SKU:AMP1-1623931-4
series:Neohm CFR
Number of Resistors:1
Resistance Class:Up to 1kΩ
Product Type:Fixed Resistor
Resistor Type:General Purpose Resistor
Supplier Product:Through-Hole Resistors
Part Alias:1-1623931-4

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: