1-1624246-4

Heilind Number:AMP1-1624246-4
Manufacturer:TE Connectivity
Manufacturer Number:1-1624246-4
ECAD Model:
3D Model

Description:

RSS3 1K2 5% AMMO PK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1624246-4
Mount Type:Axial Leaded
Power Rating:3 W
Termination Type:Tinned Copper Leads
Resistance:1.2 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:15 x 5 mm
Element Type:Metal Oxide Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Oxide Film
SKU:AMP1-1624246-4

Detailed Description

Enhance your circuitry with our RSS3 1K2 5% AMMO PK axial leaded resistor, a robust component designed for high-performance applications. With a power rating of 3W and a resistance of 1.2 KΩ, this resistor ensures reliable operation even in demanding conditions. Its metal oxide film element offers excellent stability, while the tinned copper leads provide secure termination. Operating within a wide temperature range of -55 to 155 °C, and with a rated voltage of 350V, this resistor is suitable for a variety of industrial and electronic projects. Its ±300 ppm/°C temperature coefficient guarantees precision in signal processing. Measuring 15 x 5mm, and RoHS compliant, this component is not only efficient but also environmentally friendly, making it an ideal choice for through-hole resistor applications. Upgrade your design with this high-quality resistor and experience enhanced performance.