1-1624250-2

Heilind Number:AMP1-1624250-2
Manufacturer:TE Connectivity
Manufacturer Number:1-1624250-2
ECAD Model:
3D Model

Description:

CGS SL2 R022 5% TAPED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1624250-2
Power Rating:2 W
Termination Type:Solder
Resistance:.022 Ω
Mounting Style:Surface Mount
Dimensions:12.14 x 5.84 x 5.33 mm
Product:Surface Mount Resistors
Product Type:Low Ohmic Resistor
Element Type:Foil
Tolerance:5%
Number of Terminations:2
SKU:AMP1-1624250-2

Detailed Description

Enhance your circuitry with the CGS SL2 R022 5% TAPED resistor, a high-performance component designed for power applications. With a power rating of 2 W, this surface-mount resistor boasts a low resistance of .022 Ω, ensuring optimal conductivity. Its compact dimensions of 12.14 x 5.84 x 5.33 mm make it ideal for space-constrained setups. Featuring solder termination for easy installation, this component guarantees reliable performance. Crafted with foil element technology and a tolerance of 5%, it delivers precision and stability in demanding environments. Upgrade your electronics with this RoHS-compliant resistor, a must-have in the world of passive components.