1-1624250-3

Heilind Number:AMP1-1624250-3
Manufacturer:TE Connectivity
Manufacturer Number:1-1624250-3
ECAD Model:
3D Model

Description:

CGS SL2 R033 5% TAPED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1624250-3
Power Rating:2 W
Termination Type:Solder
Resistance:.033 Ω
Mounting Style:Surface Mount
Dimensions:12.14 x 5.84 x 5.33 mm
Product:Surface Mount Resistors
Product Type:Low Ohmic Resistor
Element Type:Foil
Tolerance:5%
Number of Terminations:2
SKU:AMP1-1624250-3

Detailed Description

Enhance your circuit design with the CGS SL2 R033 5% TAPED resistor. This high-quality Surface Mount component offers a power rating of 2W and a low resistance of .033 Ω, ensuring efficient performance in demanding applications. With Solder termination and a compact 12.14 x 5.84 x 5.33 mm form factor, it's easy to integrate into your PCB layout. Crafted with Foil elements and boasting a 5% tolerance, this resistor guarantees precision in current control. Whether you're a hobbyist or a professional, this reliable component is a must-have for your electronic projects.