1-1624250-4

Heilind Number:AMP1-1624250-4
Manufacturer:TE Connectivity
Manufacturer Number:1-1624250-4
ECAD Model:
3D Model

Description:

CGS SL2 R047 5% TAPED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1624250-4
Power Rating:2 W
Termination Type:Solder
Resistance:.047 Ω
Mounting Style:Surface Mount
Dimensions:12.14 x 5.84 x 5.33 mm
Product:Surface Mount Resistors
Product Type:Low Ohmic Resistor
Element Type:Foil
Tolerance:5%
Number of Terminations:2
SKU:AMP1-1624250-4

Detailed Description

Introducing the CGS SL2 R047 5% TAPED Low Ohmic Resistor, a high-performance component designed for demanding power applications. With a power rating of 2W and a resistance of .047 Ω, this surface mount resistor guarantees reliable performance in a compact form factor. Constructed with a foil element, it ensures efficient power dissipation and minimal signal loss. The solder termination type and two-terminal design make installation quick and easy. With a tolerance of 5%, this resistor offers precise resistance control for accurate circuit operation. RoHS compliant, it meets international standards for environmental responsibility. Ideal for a wide range of applications, from industrial machinery to consumer electronics, the CGS SL2 R047 is a trusted choice for engineers and manufacturers seeking quality and performance. Elevate your designs with this essential component.