1-1624250-7

Heilind Number:AMP1-1624250-7
Manufacturer:TE Connectivity
Manufacturer Number:1-1624250-7
ECAD Model:
3D Model

Description:

CGS SL3 R005 5% TAPED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1624250-7
Power Rating:3 W
Termination Type:Solder
Resistance:.005 Ω
Mounting Style:Surface Mount
Dimensions:15.24 x 7 x 6.48 mm
Product:Surface Mount Resistors
Product Type:Low Ohmic Resistor
Element Type:Foil
Tolerance:5%
Number of Terminations:2
SKU:AMP1-1624250-7

Detailed Description

Enhance the efficiency of your circuit with our CGS SL3 R005 5% TAPED Low Ohmic Resistor. Boasting a robust 3 W power rating and a minimal 0.005 Ω resistance, this Surface Mount component is designed for high performance. With dimensions of 15.24 x 7 x 6.48 mm, it's compact yet powerful, making it ideal for a wide range of applications. Featuring Solder termination and Foil element construction, it ensures reliable connectivity and precise resistance. In line with RoHS compliance, it meets international standards for environmental responsibility. Trust in our Surface Mount Resistor to deliver consistent and accurate results in your electronic projects.