1-1625867-4
RP 1J 0.166W 1K65 0.1% 25PPM 1K RL
Enhance precision in your electronic circuitry with this high-quality thin film precision resistor. Designed for surface mount installation, this resistor boasts a power rating of .166W and a resistance of 1.65KΩ with a tight tolerance of 0.1%. Its compact 0603 size and solder termination make it easy to integrate into your projects. Operating at a rated voltage of 75V, it ensures reliable performance even in demanding applications. This resistor is RoHS compliant, aligning with environmental standards. Upgrade your designs with the exceptional accuracy and stability provided by this Surface Mount Resistor.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1625867-4 |
Size Code: | 0603 |
Power Rating: | .166 W |
Termination Type: | Solder |
Resistance: | 1.65 KΩ |
Rated Voltage: | 75 V |
Mounting Style: | Surface Mount |
Dimensions: | 1.55 x .8 x .45 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP1-1625867-4 |
series: | Holswothy RP73 |
Number of Resistors: | 1 |
Resistance Range: | 1kΩ - 1MΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±25 ppm/°C |
Part Alias: | 1-1625867-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |