1-1625960-2

Heilind Number:AMP1-1625960-2
Manufacturer:TE Connectivity
Manufacturer Number:1-1625960-2
ECAD Model:
3D Model

Description:

HBA RE 82M 1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1625960-2
Mount Type:Radial Leaded
Power Rating:.4 W
Termination Type:Tinned Copper Leads
Resistance:82 MΩ
Operating Temperature Range:-55 - 125 °C
Rated Voltage:1000 V
Dimensions:8 x 2.6 mm
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP1-1625960-2

Detailed Description

Enhance your circuitry with our high-quality Through Hole Resistor. This radial leaded component boasts a power rating of 0.4W, ensuring reliable performance under demanding conditions. With a resistance of 82 MΩ and a tolerance of 1%, it provides precise and accurate operation. Operating efficiently in a wide temperature range from -55 to 125 °C, it is suitable for diverse applications. The thick film element and tinned copper leads guarantee durability and stability, while the 1000V rated voltage offers robust protection. Whether you're a professional or hobbyist, this resistor is a must-have for your electronic projects.