HSA501K5J

HSA50 1K5 5%

Enhance your power circuitry with the HSA50 1K5 5% Chassis Mount Resistor. With a high power rating of 50W and a resistance of 1.5 KΩ, this wirewound resistor guarantees optimal performance in demanding environments. Its durable solder lug termination type ensures secure attachment, while the 1250 V DC rated voltage allows for safe operation. Measuring at 72.5 x 30 x 17 mm, this component offers a compact solution for power dissipation. Perfect for industrial applications, the HSA50 is a reliable choice for maintaining stability in your systems.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity HSA501K5J
Power Rating:50 W
Termination Type:Solder Lug
Resistance:1.5 KΩ
Rated Voltage:1250 V DC
Dimensions:72.5 x 30 x 17 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP1-1625984-9
series:CGS HS
Lead Type:Fixed Leaded
Number of Resistors:1
Resistance Class:1kΩ - 1MΩ
Mount Style:Chassis Mount
Temperature Coefficient:±30 ppm/°C
Part Alias:1-1625984-9

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: