HSC10020RJ
HSC100 20R 5%
Enhance your power circuitry with the HSC100 20R 5% Chassis Mount Resistor. With a robust power rating of 100W and a resistance value of 20Ω, this wirewound resistor ensures reliable performance in demanding applications. Featuring solder lug terminations for secure connectivity, it is designed for easy installation. Operating at a rated voltage of 1900V DC, this resistor is suitable for high-power systems. Its compact dimensions of 87.5 x 47.5 x 26mm make it space-efficient, while the RoHS compliance underscores its environmental responsibility. Ideal for various industrial and electronic projects, this power resistor guarantees precision and durability in every use.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity HSC10020RJ |
Power Rating: | 100 W |
Termination Type: | Solder Lug |
Resistance: | 20 Ω |
Rated Voltage: | 1900 V DC |
Dimensions: | 87.5 x 47.5 x 26 mm |
Product: | Chassis Mount Resistors |
Product Type: | Power Resistor |
Element Type: | Wirewound |
Tolerance: | 5% |
Number of Terminations: | 2 |
SKU: | AMP1-1625999-7 |
series: | CGS HS |
Lead Type: | Fixed Leaded |
Number of Resistors: | 1 |
Resistance Class: | Up to 1kΩ |
Mount Style: | Chassis Mount |
Temperature Coefficient: | ±50 ppm/°C |
Part Alias: | 1-1625999-7 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |