HSC100220RJ
HSC100 220R 5%
Enhance your circuitry with the high-performance HSC100 220R 5% Power Resistor. This robust component boasts a power rating of 100 W, making it ideal for demanding applications. Featuring a wirewound element and a tolerance of 5%, it ensures stable and reliable operation. With a resistance of 220 Ω and a rated voltage of 1900 V DC, it offers excellent performance in both high and low voltage systems. The solder lug termination type allows for secure and convenient installation, while its compact dimensions of 87.5 x 47.5 x 26 mm make it suitable for chassis mounting. RoHS compliant and supplied by a trusted manufacturer of electronic components, this resistor is a must-have for professionals in the field. Elevate your projects with the superior quality and durability of the HSC100 220R 5% Power Resistor.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity HSC100220RJ |
Power Rating: | 100 W |
Termination Type: | Solder Lug |
Resistance: | 220 Ω |
Rated Voltage: | 1900 V DC |
Dimensions: | 87.5 x 47.5 x 26 mm |
Product: | Chassis Mount Resistors |
Product Type: | Power Resistor |
Element Type: | Wirewound |
Tolerance: | 5% |
Number of Terminations: | 2 |
SKU: | AMP1-1625999-8 |
series: | CGS HS |
Lead Type: | Fixed Leaded |
Number of Resistors: | 1 |
Resistance Class: | Up to 1kΩ |
Mount Style: | Chassis Mount |
Temperature Coefficient: | ±30 ppm/°C |
Part Alias: | 1-1625999-8 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/31/2016 | E-16-003725 - Product Improvement. Change to the marking of the HS series resistor from ink marking to laser marking for improved clarity and longevity. Also to upgrade the customer drawing revision to synchronize with the production drawing revision. | Download |