| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1658012-1 |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .031 in, 8 mm |
| Voltage: | 125 V AC |
| Contact Type: | Socket |
| Row Spacing: | .136 in |
| Impedance: | 100 Ω |
| Package Quantity: | 96 |
| Contact Amperage: | 1.25 A, 9.5 A |
| Number of Positions: | 28 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 2 MΩ |
| GPL: | H96 |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | -85 - 257 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Select Gold |
| Contact Mating Area Plating Thickness: | 9.843 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Gold |
| Connector Height: | .12 in, 3.05 mm |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K066 |
| Connector System: | Board to Board |
| Stackable: | No |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 675 V AC |
| Board to Board Configuration: | Mezzanine |
| Connector Contact Load Condition: | Differential Load |
| Contact Shape: | Single Beam |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Application Assembly Feature: | None |
| Connector Assembly Type: | PCB Mount Receptacle |
| Stack Height: | 11 mm, 16 mm, 1.181 in, 22 mm, 25 mm, 30 mm, 5 mm, 8 mm, 9 mm |
| PCB Contact Termination Area Plating Thickness: | .25 µm, 9.843 µin |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-1658012-1 |
| SKU: | AMP1-1658012-1 |
1-1658012-1
Specifications
Detailed Description
Introducing the MSB0.80RC-ASY28DP,-,10,VCTY Board Mount Connector, a versatile solution for power and signal circuit applications. This straight-orientation socket connector features a compact pitch of .8mm (.031 in) with a total of 28 positions, ideal for high-density board-to-board configurations. Constructed with durable LCP housing material in sleek black, it meets UL 94V-0 flammability standards for added safety. With gold-plated phosphor bronze contacts, it ensures reliable electrical performance with a contact rating of 9.5A and 1.25A. Operating within a wide temperature range of -85 to 257°F, this connector offers robust performance in various environments. Designed for surface mount termination, it provides easy and secure installation on PCBs. Each package includes 96 units, conveniently arranged in trays for efficient handling. Whether for industrial machinery, telecommunications, or consumer electronics, the MSB0.80RC-ASY28DP,-,10,VCTY connector is a trusted choice for seamless connectivity.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1658013-1 | ![]() |


