1-1658050-2

Heilind Number:AMP1-1658050-2
Manufacturer:TE Connectivity
Manufacturer Number:1-1658050-2
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

MSB0.80PL25ASY56DP,-,F,VCTY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1658050-2
Housing Material:LCP (Liquid Crystal Polymer)
Number of Rows:2
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Pitch:.031 in, 8 mm
Voltage:125 V AC
Contact Type:Pin
Row Spacing:.186 in, 4.73 mm
Impedance:100 Ω
Package Quantity:36
Contact Amperage:1.25 A, 9.5 A
Number of Positions:56
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:2 MΩ
GPL:H96
Packaging:Box & Tray, Tray
Operating Temperature Range:-85 - 257 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Select Gold Flash
Contact Mating Area Plating Thickness:1.27 µm, 50 µin
PCB Retention:With
PCB Contact Termination Area Plating:Gold
PCB Thickness (Recommended):.06 mm, 1.27 in
Connector Height:24.24 mm, .953 in
Sealable:No
Mating Alignment:Without
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:K067
Connector System:Board to Board
Stackable:No
ECCN:EAR99
Dielectric Withstanding Voltage:675 V AC
Board to Board Configuration:Mezzanine
Connector Contact Load Condition:Differential Load
Contact Shape:Single Beam, Square
Mating Retention:With
PCB Mount Alignment:With
PCB Mount Alignment Type:Locating Posts
Application Assembly Feature:None
Header Type:Standard
Connector Assembly Type:PCB Mount Header
Stack Height:25 mm, .984 in
Material Flammability Standard:UL 94V-0
Part Aliases:1-1658050-2
SKU:AMP1-1658050-2

Detailed Description

Easily connect power and signal circuits with this high-performance 2-row board-to-board PCB connector. Featuring 56 gold contact pins with a pitch of .8mm, it ensures reliable data transmission with an impedance of 100Ω. The housing, made of UL 94V-0 rated LCP, guarantees durability in extreme temperatures ranging from -85 to 257°F. With a contact amperage of 9.5A and 1.25A, it's suitable for various applications. The surface-mount termination method and vertical mount orientation offer easy installation on PCBs, while the differential load contact shape ensures secure connections. Whether for Mezzanine or Board Stacking configurations, this connector, compliant with RoHS standards, is a versatile solution for your connectivity needs.