| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1658548-7 |
| Amperage: | 2 A |
| Connector Type: | Header |
| Gender: | Plug |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Package Quantity: | 50 |
| Number of Positions: | 11 |
| Housing Color: | Blue |
| Mount Orientation: | Right Angle |
| GPL: | 323 |
| Mating Retention Type: | Latch |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E187 |
| Contact Layout: | Inline |
| Cable Entry: | Straight |
| Connector System: | Wire to Board |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .1 in, 2.54 mm |
| Insertion Force: | ZIF |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-1658548-7 |
| SKU: | AMP1-1658548-7 |
1-1658548-7
Specifications
Detailed Description
The FPH-1101G=FLXPAC HDR P 11 RA LF Header is a versatile connector designed for board mount applications, with a right-angle orientation for convenient installation. Featuring a durable nylon housing in a vibrant blue color, it offers reliable performance in various environments with its UL 94V-0 flammability rating. With 11 gold-plated pins on a 2.54mm pitch, it ensures secure signal transmission, while its wave solder capability up to 265°C facilitates easy assembly. The connector is suitable for wire-to-board connections, with straight cable entry and polarization for proper alignment. Its compact design, operating temperature range of -55 to 105°C, and RoHS compliance make it an ideal choice for diverse electronic systems. Each package contains 50 connectors, meeting the demands of production and assembly processes efficiently. Whether used in consumer electronics, industrial machinery, or telecommunications equipment, the FPH-1101G=FLXPAC HDR P 11 RA LF Header guarantees reliable connectivity and performance.

