1-1676123-2

Heilind Number:AMP1-1676123-2
Manufacturer:TE Connectivity
Manufacturer Number:1-1676123-2
ECAD Model:
3D Model

Description:

1/2W SM M/OX 5% 2R4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1676123-2
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:2.4 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:250 V
Dimensions:7.2 x 2.5 mm
Element Type:Metal Oxide Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±200 ppm/°C
Element Material:Metal Oxide
SKU:AMP1-1676123-2

Detailed Description

Enhance your circuit with this high-quality through hole resistor, featuring a power rating of 0.5W and a resistance of 2.4Ω. With tinned copper leads for easy installation, this component is designed for maximum performance. Operating efficiently in a wide temperature range from -55 to 155°C, it ensures reliability in various environments. The metal oxide film element, with a tolerance of 5% and temperature coefficient of ±200 ppm/°C, guarantees accurate and stable operation. Measuring 7.2 x 2.5mm, this resistor is compact yet powerful, making it ideal for a range of electronic applications. Compliant with RoHS standards, it is also environmentally friendly. Elevate your projects with this essential passive component.