| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1676480-7 |
| Size Code: | 0402 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 160 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .35 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1676480-7 |
1-1676480-7
| Heilind Number: | AMP1-1676480-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1676480-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our CRG0402 1% 160R surface mount resistor. This compact component, with a power rating of .063 W and a tolerance of 1%, offers stable and reliable resistance of 160 Ω at a rated voltage of 50 V. The solder termination type ensures easy installation, while the small dimensions of 1 x .5 x .35 mm make it suitable for space-constrained applications. RoHS compliance further underscores our commitment to quality and environmental responsibility. Perfect for a wide range of general purpose uses, this thick film resistor is a valuable addition to any electronic project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity CRG0805F10K | ![]() |


