| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1676731-4 |
| Size Code: | 0805 |
| Tolerance: | .1% |
| Dimensions: | 2 x 1.25 x .55 mm |
| Resistance: | 390 Ω |
| Element Type: | Thin Film |
| Power Rating: | .1 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP1-1676731-4 |
1-1676731-4
Specifications
Detailed Description
Enhance precision in your electronic projects with this cutting-edge RN 0805 resistor. With a resistance of 390 Ω and a tolerance of 0.1%, it ensures accurate performance, while its thin film element guarantees high reliability. Operating at a power rating of 0.1 W and a rated voltage of 100 V, this surface mount resistor is suitable for a wide range of applications. Measuring 2 x 1.25 x .55 mm, it is compact and easy to integrate into your designs. With solder termination and RoHS compliance, it meets the highest industry standards for environmental responsibility. Upgrade your circuitry with the unparalleled quality of this precision resistor.

