1-1676731-5

RN 0805 4K75 0.1% 5PPM 1K RL

Enhance the precision of your electronic circuits with this RN 0805 thin film precision resistor. With a resistance of 4.75 KΩ and a tolerance of 0.1%, it ensures reliable and accurate performance. Operating at a power rating of 0.1 W and a rated voltage of 100 V, it is suitable for a variety of applications. Its compact 0805 size and surface mount termination make it easy to integrate onto your PCB. Trust in its high-quality construction and low temperature coefficient of 5PPM for consistent results. A valuable addition to any design requiring precise resistance values.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1676731-5
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:4.75 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-1676731-5
series:Holswothy RN73
Number of Resistors:1
Resistance Range:1kΩ - 1MΩ Ω
Product Type:Fixed Resistor
Temperature Coefficient:±5 ppm/°C
Part Alias:1-1676731-5

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: