1-1676971-2
RN 0805 200K 0.1% 10PPM CUT LENGTH
Enhance your circuitry with precision and reliability using our RN 0805 surface mount resistor. With a resistance of 200 KΩ and a tolerance of 0.1%, this thin film element ensures accurate performance. Operating at a power rating of 0.1 W and a rated voltage of 100 V, it meets stringent industry standards. The solder termination type and compact dimensions of 2 x 1.25 x .55 mm make it ideal for space-constrained applications. RoHS compliant and featuring a low temperature coefficient of 10PPM, this resistor guarantees high-quality, environmentally friendly performance. Trust in its Surface Mount technology for efficient installation and enjoy the benefits of its high precision in your designs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1676971-2 |
Size Code: | 0805 |
Power Rating: | .1 W |
Termination Type: | Solder |
Resistance: | 200 KΩ |
Rated Voltage: | 100 V |
Mounting Style: | Surface Mount |
Dimensions: | 2 x 1.25 x .55 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP1-1676971-2 |
Number of Resistors: | 1 |
Resistance Range: | 1kΩ - 1MΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±10 ppm/°C |
Part Alias: | 1-1676971-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |