| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1676971-7 |
| Size Code: | 0805 |
| Tolerance: | .1% |
| Dimensions: | 2 x 1.25 x .55 mm |
| Resistance: | 226 KΩ |
| Element Type: | Thin Film |
| Power Rating: | .1 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP1-1676971-7 |
1-1676971-7
Specifications
Detailed Description
Enhance your precision electronic projects with our RN 0805 226K 0.1% 10PPM Cut Length resistor. This surface-mount component, featuring a thin film element type, offers a resistance of 226 KΩ with a tolerance of just 0.1%. With a power rating of 0.1 W and a rated voltage of 100 V, it ensures reliable performance in demanding applications. The solder termination type and compact dimensions of 2 x 1.25 x .55 mm make it easy to integrate onto your PCB. Trust in its high-quality construction and accuracy for your circuit design needs.

