| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-170140-2 |
| Series: | FASTON 187 |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| Overall Length: | 13.5 mm, .531 in |
| Material: | Phosphor Bronze |
| Compatible Tab Width: | .187 in, 4.75 mm |
| Compatible Tab Thickness: | .013 in, .33 mm |
| Terminal Type: | Receptacle |
| Orientation: | Flag |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 16 - 20 AWG, .51 - 1.31 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .11 - .17 in, 2.79 - 4.32 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP1-170140-2 |
1-170140-2
Specifications
Detailed Description
Enhance your electrical connections with our FASTON 187 Flag Receptacle Terminal, designed for seamless integration with 16-20 AWG wires. Crafted from durable Phosphor Bronze with Tin plating, this terminal ensures reliable performance in a wide temperature range from -40 to 110°C. Its F-Crimp design and open barrel facilitate easy installation, while the 4.75mm compatible tab width accommodates various connectors. With an overall length of 13.5mm, it's suitable for a range of applications. Trust in the quality of our Quick Disconnects product line for efficient and compliant solutions. Elevate your connectivity with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/04/2014 | E-13-016607 - Document Clarification. | Download | |||

