1-1703839-1

2POS,TAB 2.8X0.8,TAB HSG,ASSY

The HDSCS series housing for male terminals, meticulously designed for industrial and commercial transportation applications. This high-performance connector boasts a rugged construction with a body made of PBT GF material, meeting stringent flammability standards with a UL 94V-0 rating. Featuring a single row layout with two positions and a 6mm pitch, it ensures reliable signal transmission in demanding environments. With an IP67 rating, it offers robust protection against dust and water ingress, ideal for outdoor use. The connector's operating temperature range of -40 to 140°C (-40 to 284°F) guarantees consistent performance even in extreme conditions. Its black housing, measuring 1.087 inches in length, 1.894 inches in width, and 0.748 inches in height, provides ample space for cable connections. The 180° or 90° cable exit angle options offer flexibility in installation. With a maximum voltage of 60V DC, it accommodates various power requirements, including 12V, 24V, and 42V systems. The connector system's innovative design includes a strain relief feature for added durability and polarization for error-free connections. It comes packaged in a convenient box, ensuring easy handling and storage. Whether for automotive or industrial applications, this HDSCS connector is the perfect solution for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1703839-1
Series:HDSCS
Gender:Housing for male terminals
Number of Rows:1
Pitch:.236 in, 6 mm
Voltage:60 V DC
IP Rating:IP67
Strain Relief:Add By Accessory
Polarization:Yes
Body Material:PBT GF
Number of Positions:2
GPL:N73
Packaging:Box
Operating Temperature Range:-40 - 140 °C, -40 - 284 °F
Circuit Application:Signal
Sealable:Yes
GPL Description:Industrial & Commercial Transportation
Product Code:M089
Connector System:Wire to Wire
Length:1.087 in
Cable Exit Angle:180°, 90°
Height:19 mm, .748 in
Width:1.894 in, 48.1 mm
Mating Tab Width:.11 in, 2.8 mm
Nominal Voltage Architecture:12 V, 24 V, 42 V, 60 V
Body Color:Black
Serviceable:Yes
Mounting Feature:Without
Terminal Position Assurance:Yes
Connector Position Assurance Capable:No
Hybrid Connector :No
Primary Locking Feature:On the Terminal
Material Flammability Standard:UL 94V-0
Part Aliases:1-1703839-1
SKU:AMP1-1703839-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
09/14/2022PCN-22-151719 - Tool Duplication. The new manual assembly line is necessary to ensure assembly capacity. The added line does not impact connector performance. IMPORTANT: No fit, form or function change. Parts off the new line are identical to current production. Shipments from current and new line configurations may be mixed.
Download