1-170823-5
250 SLEEVE FASTON REC TRANSPARENT
Enhance your electrical connections with this straight-oriented soft Polyvinyl Chloride housing receptacle. Designed for optimal performance, this natural-colored housing offers a secure fit for your crimp terminals. With one position available, it provides reliable connectivity while ensuring RoHS compliance. Elevate your projects with this essential component, perfect for various applications in the fields of products, connectors, and splices.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-170823-5 |
Housing Material: | Soft Polyvinyl Chloride |
Terminal Type: | Receptacle |
Orientation: | Straight |
Number of Positions: | 1 |
Housing Color: | Natural |
Housing Type: | Receptacle |
SKU: | AMP1-170823-5 |
series: | FASTON 250 |
Crimp Terminal Housing Mating Alignment: | Without |
Crimp Terminal Housing Mating Retention: | Without |
Length: | 24 mm / .94 in |
Accepts Wire Insulation Diameter Range: | 1.8 mm / .071 in |
Crimp Terminal Housing UL Flammability Rating: | UL 94V-2 |
Sealable: | No |
Operating Temperature Range: | -40 - 105 °C / -40 - 221 °F |
Supplier Product: | Crimp Terminal Housings |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |