1-1718485-2
CARRIER FOR RECEPT. INSERTS 36 POS
Enhance the efficiency and organization of your AMP MCP Connector System with this 36-position carrier for receptacle inserts. Designed in a vibrant purple hue, this cover assembly not only adds a pop of color but also ensures secure positioning for your connector components. Crafted from durable PBT GF material, it guarantees longevity and reliability in industrial and commercial transportation applications. With a 180° cable exit angle, installation is seamless and hassle-free. Operating seamlessly in temperatures ranging from -40 to 120 °C (-40 to 248 °F), it's suitable for a wide range of environments. This package includes 900 units, perfect for large-scale projects. Upgrade your automotive connector accessories with this essential component. Please note, this product is not compliant with RoHS regulations.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1-1718485-2 |
Color: | Purple |
Series: | AMP MCP Connector System |
Accessory Type: | Cover Assembly |
Strain Relief: | No Strain Relief |
Keying: | B |
Body Material: | PBT GF |
Package Quantity: | 900 |
Number of Positions: | 36 |
GPL: | J96 |
Packaging: | Box |
Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
GPL Description: | Industrial & Commercial Transportation |
Product Code: | J656 |
Cable Exit Angle: | 180° |
Part Aliases: | 1-1718485-2 |
SKU: | AMP1-1718485-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/20/2015 | P-14-010859 (xml) - Manufacturing location change. Following Part Numbers will be transferred from (German) supplier to (Hungary) supplier. | Download |