1-2236715-2
36POS,TAB1.5X0.64,HEADER ASSY,CODB,90DEG
Discover the AMP MCP Connector System, a reliable solution for your automotive connectivity needs. Featuring a vibrant Purple color, this connector offers 36 positions with Through Hole - Solder termination for secure and lasting connections. With a maximum operating temperature range of -40 to 140°C, it ensures optimal performance in a variety of conditions. Its UL 94-HB material flammability standard and Silver (Ag) interface plating guarantee safety and durability. Designed for power and signal applications, this connector is ideal for industrial and commercial transportation use. Trust in its quality, RoHS compliance, and 1.5mm tab width for efficient and compliant connectivity in your projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-2236715-2 |
Color: | Purple |
Series: | AMP MCP Connector System |
Number of Rows: | 4 |
Termination Method: | Through Hole - Solder |
Maximum Operating Temperature: | 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 140 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 230 °F, 248 °F, 257 °F, 266 °F, 284 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C |
Pitch: | .157 in, 4 mm |
Package Quantity: | 45 |
Number of Positions: | 36 |
Mount Orientation: | Horizontal/90° |
GPL: | J96 |
Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
Circuit Application: | Power & Signal |
Panel Mount: | Without |
Shielded: | No |
PCB Retention: | Without |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
PCB Retention Type: | Mounting Hole |
Sealable: | No |
GPL Description: | Industrial & Commercial Transportation |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | J656 |
Number of Signal Positions: | 36 |
Tab Width: | .059 in, 1.5 mm |
Rated Voltage: | 36 V DC |
ECCN: | EAR99 |
PCB Mount Alignment: | With |
Locking Interface: | Without |
Interface Plating: | Silver (Ag) |
Mounting Holes: | With |
Number of Sections: | 1 |
Tab Thickness: | .025 in, .64 mm |
Packaging Type: | Tray |
Hybrid Header: | No |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 1-2236715-2 |
SKU: | AMP1-2236715-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |