1-2112891-4

36POS,TAB 1.5X0.6,TAB HSG,ASSY

Enhance your automotive connectivity with the AMP MCP 1.5K Connector System, designed for optimal performance in industrial and commercial transportation applications. This male terminal housing, featuring 36 positions across 4 rows with a 4mm pitch, ensures secure and efficient signal transmission. With a voltage rating of 36V DC and a wide operating temperature range of -40 to 120°C (-40 to 248°F), it guarantees reliability in diverse environmental conditions. The blue PBT GF body, measuring 1.756 inches in length, 1.262 inches in height, and 1.588 inches in width, offers durability and ease of installation. Its 180° cable exit angle and primary locking feature provide added functionality, while the terminal position assurance ensures proper alignment. RoHS compliance underscores our commitment to sustainability, making this connector system a dependable choice for your automotive needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1-2112891-4
Series: AMP MCP 1.5K,AMP MCP Connector System
Gender: Housing for male terminals
Number of Rows: 4
Pitch: .157 in, 4 mm
Voltage: 36 V DC
Row Spacing: 6 mm
Polarization: Yes
Body Material: PBT GF
Number of Positions: 36
GPL: J96
Operating Temperature Range: -40 - 120 °C, -40 - 248 °F
Circuit Application: Signal
Sealable: No
GPL Description: Industrial & Commercial Transportation
Product Code: J656
Connector System: Wire to Wire
Length: 1.756 in
Cable Exit Angle: 180°
Height: 1.262 in, 32.05 mm
Width: 1.588 in, 40.35 mm
Mating Tab Width: .059 in, 1.5 mm
Nominal Voltage Architecture: 12 V, 24 V
Body Color: Blue
Serviceable: Yes
Mounting Feature: Without
Terminal Position Assurance: Yes
Connector Position Assurance Capable: No
Hybrid Connector : No
Primary Locking Feature: On the Terminal
Material Flammability Standard: UL 94-HB
Part Aliases: 1-2112891-4
SKU: AMP1-2112891-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: