1-1718485-5

CARRIER FOR RECEPT. INSERTS 36 POS

Transport and protect your valuable connectors with this Carrier for Receptacle Inserts. Designed for 36 positions, it ensures secure housing for AMP MCP Connector System components. Crafted from durable PBT GF material in a sleek gray hue, it meets UL 94-HB flammability standards for enhanced safety. With a package quantity of 900, it's perfect for industrial and commercial transportation applications. This essential cover assembly is a must-have for maintaining the integrity of your automotive connector accessories. RoHS compliant and lead-free solder process capable, it's a reliable choice for environmentally conscious and high-performance projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1-1718485-5
Color: Gray
Series: AMP MCP Connector System
Accessory Type: Cover Assembly
Body Material: PBT GF
Package Quantity: 900
Number of Positions: 36
GPL: J96
Packaging: Box
Operating Temperature Range: ,
GPL Description: Industrial & Commercial Transportation
Product Code: J656
Material Flammability Standard: UL 94-HB
Part Aliases: 1-1718485-5
SKU: AMP1-1718485-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: