Enhance your industrial and commercial transportation systems with the AMP MCP 1.5 Receptacle Housing. Designed for female terminals, this housing boasts a single row layout with 9 positions, ensuring efficient signal transmission. With a pitch of 4mm, it offers a reliable connection in demanding environments. Constructed from PBT GF material, meeting UL 94-HB flammability standards, it guarantees safety and durability. Operating seamlessly in temperatures ranging from -40 to 120°C (-40 to 248°F), this housing is ideal for various applications. Its natural body color and compact dimensions (1.465" length, .925" width, .165" height) make it versatile for installation. The AMP MCP 1.5 Receptacle Housing is a valuable component in wire-to-wire connector systems, providing secure connectivity with its primary locking feature. Suitable for 12V and 24V architectures, it ensures reliable performance. Upgrade your automotive connector accessories with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1718490-2
Series:AMP MCP 1.5K,AMP MCP Connector System
Gender:Housing for female terminals
Number of Rows:1
Pitch:.157 in, 4 mm
Voltage:36 V DC
Polarization:No
Body Material:PBT GF
Number of Positions:9
GPL:J96
Packaging:Box
Operating Temperature Range:-40 - 120 °C, -40 - 248 °F
Circuit Application:Signal
Sealable:No
GPL Description:Industrial & Commercial Transportation
Product Code:J656
Connector System:Wire to Wire
Length:1.465 in
Cable Exit Angle:Other
Height:.165 in, 4.2 mm
Width:23.5 mm, .925 in
Mating Tab Width:.063 in, 1.6 mm
Nominal Voltage Architecture:12 V, 24 V
Body Color:Natural
Serviceable:Yes
Mounting Feature:Without
Terminal Position Assurance:Yes
Connector Position Assurance Capable:No
Hybrid Connector :No
Primary Locking Feature:On the Terminal
Material Flammability Standard:UL 94-HB
Part Aliases:1718490-2
SKU:AMP1718490-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
05/09/2024PCN-24-208183 - New Capacity Tooling. TE Connectivity is adding new capacity tooling for for the part number(s) listed below. These PNs are TE proprietary designs, therefore considered catalog/general market product. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved.
Download