Enhance your industrial and commercial transportation applications with the AMP MCP 1.5 Receptacle Housing, designed for optimal signal transmission. This 9-position connector features a 4mm pitch and is constructed from durable PBT GF material with UL 94-HB flammability standard compliance. Operating efficiently in temperatures ranging from -40 to 120°C (-40 to 248°F), it offers reliable performance in various environments. With a sleek black body, it seamlessly integrates into your setup. The housing, suitable for female terminals, ensures secure connections, with a primary locking feature on the terminal. Measuring 1.465 inches in length, 0.165 inches in height, and 0.925 inches in width, it provides a compact and efficient solution. Packaged in a convenient box, this connector is serviceable and easy to install. Elevate your connectivity with the AMP MCP 1.5 Receptacle Housing.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1718490-1
Series:AMP MCP 1.5K,AMP MCP Connector System
Gender:Housing for female terminals
Number of Rows:1
Pitch:.157 in, 4 mm
Voltage:36 V DC
Polarization:No
Body Material:PBT GF
Number of Positions:9
GPL:J96
Packaging:Box
Operating Temperature Range:-40 - 120 °C, -40 - 248 °F
Circuit Application:Signal
Sealable:No
GPL Description:Industrial & Commercial Transportation
Product Code:J656
Connector System:Wire to Wire
Length:1.465 in
Cable Exit Angle:Other
Height:.165 in, 4.2 mm
Width:23.5 mm, .925 in
Mating Tab Width:.063 in, 1.6 mm
Nominal Voltage Architecture:12 V, 24 V
Body Color:Black
Serviceable:Yes
Mounting Feature:Without
Terminal Position Assurance:Yes
Connector Position Assurance Capable:No
Hybrid Connector :No
Primary Locking Feature:On the Terminal
Material Flammability Standard:UL 94-HB
Part Aliases:1718490-1
SKU:AMP1718490-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: