Enhance connectivity in automotive, truck, bus, and off-road applications with this vibrant orange AMP MCP 1.5K connector. Featuring three rows and 36 positions, it ensures efficient power distribution. The 180° cable exit angle offers versatility in installation. With ROHS compliance, it meets environmental standards. Ideal for automotive connector accessories, this high-performance component guarantees reliable connectivity in demanding environments. Upgrade your systems with the AMP MCP Connector System.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1-1718492-6
Color: Orange
Series: AMP MCP 1.5K,AMP MCP Connector System
Number of Rows: 3
Number of Positions: 36
Cable Exit Angle: 180°
Product: Automotive, Truck, Bus, & Off-Road Housings
SKU: AMP1-1718492-6
Body Material: PBT GF
Connector Code: J
Operating Voltage: 36 VDC
Nominal Voltage Architecture: 12 V / 24 V
UL Flammability Rating: UL 94-HB
Terminal Position Assurance: No
Mounting Feature: Without
Serviceable: Yes
Connector Style: Housing for male terminals
Row-to-Row Spacing: 4.2 mm / 10.9 mm / .165 in / .43 in
Strain Relief: No
Connector System: Wire-to-Wire
Sealable: No
Hybrid Connector: Yes
Primary Locking Feature: On the Terminal
Operating Temperature Range: -40 - 120 °C / -40 - 248 °F

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: