963900-1
TAB A 1.6x0.6 CONTACT CS SRC Sn
Enhance your automotive, truck, bus, or off-road electrical systems with our TAB A 1.6x0.6 CONTACT CS SRC Sn terminal. Designed for seamless integration, this high-performance component ensures reliable power connectivity in a wide range of operating temperatures (-40 - 130 °C, -40 - 266 °F). With a 10A amperage and a crimp termination method, it accommodates wire sizes ranging from .5 to 1 mm² (18-20 AWG), making it versatile and efficient for various applications. The tin contact plating guarantees excellent conductivity, while the F-Crimp design and Locking Lance feature provide secure and durable connections. Meeting RoHS compliance standards, this terminal is not only environmentally friendly but also ensures the highest quality and reliability. Upgrade your connector systems with this essential component, trusted by professionals in the automotive industry worldwide.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 963900-1 |
Amperage: | 10 A |
Termination Method: | Crimp |
Contact Plating: | Tin |
Operating Temperature Range: | -40 - 130 °C, -40 - 266 °F |
Wire Size: | 18 - 20 AWG, .5 - 1 mm² |
Crimp Type: | F-Crimp |
Terminal Primary Locking Feature: | Locking Lance |
Terminal / Splice Type: | Tab |
Product: | Automotive, Truck, Bus, & Off-Road Terminals |
SKU: | AMP963900-1 |
series: | Micro Timer I |
Interface Plating: | Tin (Sn) |
Mating Tab Thickness: | .6 mm / .024 in |
Mating Tab Width: | 1.6 mm / .063 in |
Wire Insulation Diameter: | 1.4 - 2.1 mm / .055 - .083 in |
Wire Size Search: | 17 AWG / 18 AWG / 19 AWG / .5 mm² / .6 mm² / .75 mm² / .85 mm² / 1 mm² |
Terminal Transmits: | 0 - 24 A (Low Power) |
Wire Type: | Copper |
Sealable: | No |
Receptacle Style: | 180° |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/28/2023 | PCN-23-182617 -Spec update. Dear Customer, here we would like to inform you that following Application spec 114-18082 is updated for tolerance of crimp width for PN 963898. | Download |
07/20/2023 | P-23-024531 - Change to DU & MOQ. change in delivery unit & minimum order quantity (MOQ) impacting PNs listed below in this PCN. As of July 20, 2023 we will increase the delivery unit & the minimum order quantity according to attached file. The order quantity should therefore be not less than the MOQ and should be dividable through the MOQ. Dimensions and material of product and shipping box will stay the same. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. No PPAP will be submitted for this PCN. | Download |