| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-172052-8 |
| Amperage: | 3 A |
| Connector Type: | Connector Assembly |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Material: | Phosphor Bronze |
| Overall Height: | 13.8 mm, .543 in |
| Overall Length: | 1.87 in, 47.5 mm |
| Pitch: | .098 in, 2.5 mm |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Number of Positions: | 18 |
| Housing Color: | Black |
| Operating Temperature Range: | -20 - 95 °C, -4 - 203 °F |
| Circuit Application: | Signal |
| Wire Size: | 24 AWG, .2 mm² |
| Contact Layout: | Inline |
| Connector System: | Wire to Board |
| Mating Retention: | With |
| Connector and Housing Type: | Receptacle |
| Operating Voltage: | 250 VAC |
| SKU: | AMP1-172052-8 |
1-172052-8
| Heilind Number: | AMP1-172052-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-172052-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your signal connections with this high-quality Connector Assembly. Featuring a durable Nylon 6/6 housing and Phosphor Bronze contacts, it ensures reliable performance in diverse environments. With a single row design and Cable Mount installation, it offers convenience and flexibility. The Insulation Displacement Crimp termination method simplifies assembly, while the 2.5mm pitch accommodates 24 AWG wires. Operating at temperatures ranging from -20 to 95°C, this connector is suitable for various applications. Its black housing and sleek design add a professional touch to your projects. RoHS compliant and rated for 250VAC, it guarantees safety and compliance. Perfect for wire-to-board connections, this connector is a versatile solution for your connectivity needs.

