1-172156-2

1 POS SR MINI UNIV

The Mini-Universal MATE-N-LOK Connector, a versatile solution for power and signal applications. This single-row housing, made of durable Nylon 6/6 - GF, features a vibrant red color and meets UL 94V-0 flammability standards for enhanced safety. With a cable mount design and crimp termination method, it offers easy installation in a variety of settings. Operating at temperatures ranging from -20 to 105°C (-4 to 221°F) and rated for 600V AC/DC, it ensures reliable performance. Perfect for appliances and other industrial uses, this connector is RoHS compliant, making it an environmentally friendly choice. With 1200 pieces in a package, it's a cost-effective solution for your connectivity needs. Trust in the quality and versatility of the Mini-Universal MATE-N-LOK Connector for your projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-172156-2
Series:Mini-Universal MATE-N-LOK
Housing Material:Nylon 6/6 - GF
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Voltage:600 V AC, 600 V DC
Contact Type:Pin
Package Quantity:1200
Number of Positions:1
Housing Color:Red
GPL:238
Packaging:Package
Operating Temperature Range:-20 - 105 °C, -4 - 221 °F
Circuit Application:Power & Signal
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1314
Number of Power Positions:1
Connector System:Wire to Wire
Connector Product Type:Connector
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:No
Connector and Housing Type:Receptacle
Material Flammability Standard:UL 94V-0
Part Aliases:1-172156-2
SKU:AMP1-172156-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
03/04/2014E-13-016607 - Document Clarification.Download