1-172157-2

2CIR MINI U-M-N-L CAP RED

Enhance your power and signal connections with our Mini-Universal MATE-N-LOK Panel Mount Housing. Designed for efficiency and reliability, this connector features a single row with 2 pin contacts, perfect for a variety of applications. Crafted from durable Nylon 6/6 material in a vibrant red hue, it meets UL and CSA standards for safety and performance. With a crimp termination method and a 4.2mm pitch, it offers convenient and secure wire connections. Operating at temperatures ranging from -20 to 105°C, this connector is suitable for use in diverse environments. Whether you're working on appliances or other projects, this connector is a versatile and essential component. Rest assured of its quality and compliance with RoHS standards. Each package contains 500 units, making it a cost-effective choice for your connectivity needs. Upgrade your power and signal setups with this reliable and efficient connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-172157-2
Series:Mini-Universal MATE-N-LOK
Housing Material:Nylon 6/6
Number of Rows:1
Mount Type:Panel
Termination Method:Crimp
Pitch:.165 in, 4.2 mm
Voltage:600 V AC, 600 V DC
Contact Type:Pin
Package Quantity:500
Panel Thickness:.031 - .078 in, .8 - 2 mm
Number of Positions:2
Housing Color:Red
GPL:238
Packaging:Bag
Operating Temperature Range:-20 - 105 °C, -4 - 221 °F
Circuit Application:Power & Signal
Panel Mount:With
Connector Height:11.8 mm
Panel Mount Type:Mounting Ears
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1314
Contact Layout:Inline
Connector Length:23.7 mm
Connector System:Wire to Wire
CSA Agency Certification:LR7189
Connector Product Type:Housing
ECCN:EAR99
Connector Width:10.8 mm
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:No
Connector and Housing Type:Receptacle
Multiple Contact Types:Without
Standards Met:UL CSA
Material Flammability Standard:UL 94V-0
Part Aliases:1-172157-2
SKU:AMP1-172157-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
03/04/2014E-13-016607 - Document Clarification.Download