1-172157-9

2CIR MINI U-M-N-L CAP BLCK

Introducing a versatile addition to your connectivity solutions, the Mini-Universal MATE-N-LOK connector is a reliable choice for power and signal applications. With a housing made of durable Nylon 6/6 material and meeting UL and CSA standards for safety, this panel-mount connector ensures high performance in a wide range of environments. Featuring a pitch of 4.2 mm and accommodating up to 2 positions, it allows for secure crimp termination of wires and cables. Operating at voltages of up to 600 V AC and DC, this connector guarantees efficient power transmission. Its black housing color, compact design, and panel-mount feature with mounting ears make it suitable for various appliances. With an operating temperature range of -20 to 105 °C (-4 to 221 °F) and a flammability rating of UL 94V-0, this connector offers reliability and durability. Packaged in quantities of 500, it is ideal for bulk use in industrial and commercial settings. RoHS compliant and with LR7189 CSA certification, this housing connector is a high-quality solution for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-172157-9
Series:Mini-Universal MATE-N-LOK
Housing Material:Nylon 6/6
Number of Rows:1
Mount Type:Panel
Termination Method:Crimp
Pitch:.165 in, 4.2 mm
Voltage:600 V AC, 600 V DC
Contact Type:Pin
Package Quantity:500
Panel Thickness:.031 - .078 in, .8 - 2 mm
Number of Positions:2
Housing Color:Black
GPL:238
Packaging:Bag
Operating Temperature Range:-20 - 105 °C, -4 - 221 °F
Circuit Application:Power & Signal
Panel Mount:With
Connector Height:11.8 mm
Panel Mount Type:Mounting Ears
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1314
Contact Layout:Inline
Connector Length:23.7 mm
Connector System:Wire to Wire
CSA Agency Certification:LR7189
Connector Product Type:Housing
ECCN:EAR99
Connector Width:10.8 mm
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:No
Connector and Housing Type:Receptacle
Multiple Contact Types:Without
Standards Met:UL CSA
Material Flammability Standard:UL 94V-0
Part Aliases:1-172157-9
SKU:AMP1-172157-9

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
03/04/2014E-13-016607 - Document Clarification.Download