1-172158-2

MINI-U-M-N-L 3P CAP RED

Experience seamless connectivity with our MINI-U-M-N-L 3P CAP RED connector from the Mini-Universal MATE-N-LOK series. Crafted from durable Nylon 6/6, its single-row design offers easy panel mounting, ideal for power and signal applications. With a 600V AC/DC rating and UL 94V-0 flammability standard, this connector ensures reliable performance in a wide temperature range from -20 to 105°C (-4 to 221°F). Featuring three pin contacts for wire and cable termination, it guarantees secure and efficient power transmission. Packaged in quantities of 500, this red-hued connector is essential for appliances and other industrial applications, RoHS compliant for environmentally conscious operations. Upgrade your connectivity solutions with this versatile and high-quality component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-172158-2
Series:Mini-Universal MATE-N-LOK
Housing Material:Nylon 6/6
Number of Rows:1
Mount Type:Panel
Termination Method:Crimp
Pitch:.163 in, 4.14 mm
Voltage:600 V AC, 600 V DC
Contact Type:Pin
Package Quantity:500
Number of Positions:3
Housing Color:Red
GPL:238
Packaging:Bag
Operating Temperature Range:-20 - 105 °C, -4 - 221 °F
Circuit Application:Power & Signal
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1314
Number of Power Positions:3
Connector System:Wire to Wire
Connector Product Type:Connector
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:No
Connector and Housing Type:Receptacle
Material Flammability Standard:UL 94V-0
Part Aliases:1-172158-2
SKU:AMP1-172158-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: