1-172158-6

MINI-U-M-N-L 3P CAP BLUE

Elevate your power and signal connections with our MINI-U-M-N-L 3P CAP in striking blue. This connector, part of the Mini-Universal MATE-N-LOK series, boasts a durable Nylon 6/6 housing in compliance with UL 94V-0 flammability standards, ensuring safety and reliability. With a single row design and panel mount configuration, it offers seamless integration in various applications. Featuring a crimp termination method, it facilitates easy installation onto wires and cables. The 3-pin layout, suitable for both power and signal transmission, is capable of handling voltages up to 600V AC/DC. Operating efficiently in a wide temperature range from -20°C to 105°C (-4°F to 221°F), it guarantees performance in diverse environments. Packaged in a quantity of 500, this connector is ideal for bulk projects. Trust in its quality and versatility for your electronic connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-172158-6
Series:Mini-Universal MATE-N-LOK
Housing Material:Nylon 6/6
Number of Rows:1
Mount Type:Panel
Termination Method:Crimp
Pitch:.163 in, 4.14 mm
Voltage:600 V AC, 600 V DC
Contact Type:Pin
Package Quantity:500
Number of Positions:3
Housing Color:Blue
GPL:238
Packaging:Bag
Operating Temperature Range:-20 - 105 °C, -4 - 221 °F
Circuit Application:Power & Signal
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1314
Number of Power Positions:3
Connector System:Wire to Wire
Connector Product Type:Connector
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Receptacle
Material Flammability Standard:UL 94V-0
Part Aliases:1-172158-6
SKU:AMP1-172158-6

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: