1-172159-2

MINI UNIVERSAL M-N-L CAP 4P

Enhance power and signal connectivity with our Mini-Universal MATE-N-LOK Cap 4P, a versatile panel-mounted connector designed for efficient crimp termination. Meeting CSA and UL standards, this connector features a durable Nylon 6/6 housing in striking red, suitable for a wide range of applications. With two rows of four contact positions, it provides reliable performance in various circuit setups. Operating seamlessly in temperatures ranging from -20 to 105°C (-4 to 221°F), it offers a high voltage rating of 600V AC/DC. Its compact size, along with essential features like mounting ears and wire-to-wire connectivity, makes it a practical choice for appliances and other electronic devices. RoHS compliant, it ensures environmental responsibility without compromising on quality. Packaged in quantities of 500, it's a convenient solution for your connector needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-172159-2
Series:Mini-Universal MATE-N-LOK
Housing Material:Nylon 6/6
Number of Rows:2
Mount Type:Panel
Termination Method:Crimp
Pitch:.165 in, 4.2 mm
Voltage:600 V AC, 600 V DC
Contact Type:Pin
Row Spacing:.165 in, 4.2 mm
Package Quantity:500
Panel Thickness:.031 - .078 in, .8 - 2 mm
Number of Positions:4
Housing Color:Red
GPL:238
Packaging:Bag
Operating Temperature Range:-20 - 105 °C, -4 - 221 °F
Circuit Application:Power & Signal
Panel Mount:With
Connector Height:9.8 mm
Panel Mount Type:Mounting Ears
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1314
Connector Length:11.8 mm
Connector System:Wire to Wire
CSA Agency Certification:LR7189
Connector Product Type:Housing
ECCN:EAR99
Connector Width:9.8 mm
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:No
Connector and Housing Type:Receptacle
Multiple Contact Types:Without
Standards Met:CSA UL
Material Flammability Standard:UL 94V-0
Part Aliases:1-172159-2
SKU:AMP1-172159-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: