1-172160-9

MINI UNIVERSAL M-N-L CAP 6P

Enhance your connectivity with our Mini Universal M-N-L Cap, a versatile component designed for a variety of applications. With a housing made of durable Nylon 6/6 material, this connector ensures reliable performance in demanding environments. Featuring two rows of six pin contacts, it accommodates power and signal connections with ease. The panel-mount design, with convenient mounting ears, offers secure installation in electronic systems. Certified to meet CSA and UL standards, it guarantees safety and quality. With a pitch of 4.2mm and a voltage rating of 600V AC/DC, it provides efficient power transmission. Operating temperature range of -20 to 105°C (-4 to 221°F) makes it suitable for diverse settings. RoHS compliant and with UL 94V-0 flammability rating, it prioritizes environmental responsibility and safety. Whether for appliances or industrial equipment, this connector is a reliable solution for your wire-to-wire connection needs. Packaged in a bag of 500, it ensures convenience and value for your projects. Elevate your connectivity with the Mini Universal M-N-L Cap.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-172160-9
Series:Mini-Universal MATE-N-LOK
Housing Material:Nylon 6/6
Number of Rows:2
Mount Type:Panel
Termination Method:Crimp
Pitch:.165 in, 4.2 mm
Voltage:600 V AC, 600 V DC
Contact Type:Pin
Row Spacing:.165 in, 4.2 mm
Package Quantity:500
Panel Thickness:.031 - .078 in, .8 - 2 mm
Number of Positions:6
Housing Color:Black
GPL:238
Packaging:Bag
Operating Temperature Range:-20 - 105 °C, -4 - 221 °F
Circuit Application:Power & Signal
Panel Mount:With
Panel Mount Type:Mounting Ears
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1314
Connector Length:11.8 mm
Connector System:Wire to Wire
CSA Agency Certification:LR7189
Connector Product Type:Housing
ECCN:EAR99
Connector Width:9.8 mm
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Circuit Identification Feature:With
VDE Tested:No
Connector and Housing Type:Receptacle
Multiple Contact Types:Without
Standards Met:CSA UL
Material Flammability Standard:UL 94V-0
Part Aliases:1-172160-9
SKU:AMP1-172160-9

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: