1-172162-2

12 POS TR MINI UNIV

The Mini-Universal MATE-N-LOK Panel Mount Connector, a reliable solution for power and signal applications. With UL and CSA standards met, you can trust in its quality and safety. Featuring a durable Nylon 6/6 housing in sleek black, this connector is designed for a panel thickness of .031 to .078 inches, making it versatile for various installations. With a pitch of 4.2mm, it offers 12 positions for secure crimp termination, ensuring efficient connectivity. Operating in temperatures ranging from -20 to 105°C, it is suitable for a wide range of environments. Each package includes 500 units, making it ideal for bulk projects. With its compact size and efficient design, this connector is a must-have for any wiring setup.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-172162-2
Series:Mini-Universal MATE-N-LOK
Housing Material:Nylon 6/6
Number of Rows:3
Mount Type:Panel
Termination Method:Crimp
Pitch:.165 in, 4.2 mm
Voltage:600 V AC, 600 V DC
Contact Type:Pin
Row Spacing:.165 in, 4.2 mm
Package Quantity:500
Panel Thickness:.031 - .078 in, .8 - 2 mm
Number of Positions:12
Housing Color:Black
GPL:238
Packaging:Bag
Operating Temperature Range:-20 - 105 °C, -4 - 221 °F
Circuit Application:Power & Signal
Panel Mount:With
Panel Mount Type:Mounting Ears
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1314
Contact Layout:Matrix
Connector Length:23.7 mm
Connector System:Wire to Wire
CSA Agency Certification:LR7189
Connector Product Type:Housing
ECCN:EAR99
Connector Width:18.2 mm
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Circuit Identification Feature:With
VDE Tested:No
Connector and Housing Type:Receptacle
Multiple Contact Types:Without
Standards Met:UL CSA
Material Flammability Standard:UL 94V-0
Part Aliases:1-172162-2
SKU:AMP1-172162-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: